- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BP10YT
Littelfuse / C&K
BP10YT
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:BP10YT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Matte Tin
-
Terminal Pitch:2.54 mm
-
This product is discontinued, but still in stock.