- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BP04KE
BP04KE
Littelfuse/C&K
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: BP04KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BP04KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
631
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$5.650
25
$5.030
100
$1.270
500
$1.090
1,000
$1.030
2,500
$0.949
10,000 +
$0.891
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments