- Home ›
- All Products›
- ATPS22SL1524M0SA04G
ATPS22SL1524M0SA04G
Littelfuse/C&K
Anti-Vandal Sealed Pushbutton Switch - SPST - Momentary - 2A@36VDC - 24V Yellow Ring LED
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Anti-Vandal Sealed Pushbutton Switch - SPST - Momentary - 2A@36VDC - 24V Yellow Ring LED
Search Keywords: ATPS22SL1524M0SA04G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ATPS22SL1524M0SA04G
-
Alias/AKA:G01049507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for out of Stock Qty:
35
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$41.96
10
$41.85
25
$41.75
35
$41.65
70
$25.63
105
$20.29
140 +
$19.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments