- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ATP19SL3624B0DA03Q
ATP19SL3624B0DA03Q
Littelfuse/C&K
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pins Automotive Tray
Search Keywords: ATP19SL3624B0DA03Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ATP19SL3624B0DA03Q
-
Alias/AKA:ATP190004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount/Through Hole13759
-
Pole Throw Configuration:DPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O./N.C.13768
-
Contact Rating @ Voltage:313752A@250VAC 28VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:Green,LED
-
Terminal Type:Solder Lug/PC Pins13770
-
Body Orientation:Straight13740
-
Dimension:19mm x 19mm x 34.713763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Can Ship immediately
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$27.85
5
$26.05
10
$24.85
40
$23.41
80
$22.13
120
$22.07
280 +
$21.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments