- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASKHF3T04AC
Littelfuse / C&K
ASKHF3T04AC
General Purpose Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
General Purpose Snap-acting Switch
Search Keywords: ASKHF3T04AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ASKHF3T04AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
119 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Lever
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:N/A
-
Operating Force:1.11 N
-
Termination Style:Quick Connect
-
Dimension:85.4 x 16.3 x 21.38 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ASKHF3T04AC RoHS compliant?
Yes, ASKHF3T04AC is RoHS compliant.
What is the lead time for ASKHF3T04AC?
The standard lead time for ASKHF3T04AC is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
931
can ship 1/14/27
Minimum Order Quantity:
5
24 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
5
$8.04
25
$5.57
119
$5.36
357
$5.34
595
$5.14
1,071
$4.91
2,618
$4.90
5,117 +
$4.88
Click for Quote
Log in
to unlock special pricing