- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASKHF3BB4AC
ASKHF3BB4AC
Littelfuse/C&K
General Purpose Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
General Purpose Snap-acting Switch
Search Keywords: ASKHF3BB4AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ASKHF3BB4AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Button
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:N/A
-
Operating Force:5.56 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
You may purchase all in-stock quantity of 24
Stock lot only:
24
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$21.692
50
$19.720
75
$15.610
100 +
$15.300
Click for Quote
Log in
to unlock special pricing