- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASKHC2BB4AY
Littelfuse / C&K
ASKHC2BB4AY
General Purpose Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
General Purpose Snap-acting Switch
Search Keywords: ASKHC2BB4AY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ASKHC2BB4AY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Phenolic/Button
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:N/A
-
Operating Force:5.56 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is ASKHC2BB4AY RoHS compliant?
Yes, ASKHC2BB4AY is RoHS compliant.
What is the lead time for ASKHC2BB4AY?
The standard lead time for ASKHC2BB4AY is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
36 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
25
$16.18
50
$12.13
75
$11.32
100 +
$11.10
Click for Quote
Log in
to unlock special pricing