- Home ›
- All Products›
- A5316
A5316
Littelfuse/C&K
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Search Keywords: A5316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A5316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
15
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$14.26
28
$12.92
52
$11.87
100
$11.36
252
$10.89
500
$10.61
1,000 +
$10.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments