help desk software
Image is representational - see mfr. specs

A20603MNCQE

Littelfuse/C&K

1-4 Pole Rotary Switch

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tray 包装
Certificate of Compliance Guarantee
説明 +
1-4 Pole Rotary Switch
Search Keywords: A20603MNCQE
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Littelfuse/C&K
  • 部品番号:
    A20603MNCQE
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Number of Positions:
    6
  • Pole Throw Configuration:
    DP6T
  • Actuator Length:
    9.53 mm
  • Dimension:
    26.19 x 26.19 x 32.02 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    2.5@125VAC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文:
5
16 Weeks 出荷できます 3/16/26
お取り寄せ
PRICE (USD)
数量
Unit Price
5
$11.87
36
$10.76
72
$10.27
108
$9.98
252
$9.43
504
$9.18
1,008 +
$9.04
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments