Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A11242MNZQE

1-4 Pole Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
1-4 Pole Rotary Switch
Search Keywords: A11242MNZQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: A11242MNZQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 12
Pole Throw Configuration: SP12T
Actuator Length: 42 mm
Dimension: 26.19 x 26.19 x 70.84 mm
Actuator Style/Diameter: Metric Shaft/6
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 30 °
Contact Rating @ Voltage: 2.5@125VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A11242MNZQE RoHS compliant?
Yes, A11242MNZQE is RoHS compliant.
What is the lead time for A11242MNZQE?
The standard lead time for A11242MNZQE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
16 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
18
$16.64
36
$12.48
54
$11.65
72 +
$11.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!