- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A10405RNCQK
A10405RNCQK
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
1-4 Pole Rotary Switch
Search Keywords: A10405RNCQK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A10405RNCQK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:12.7 mm
-
Dimension:26.19 x 26.19 x 35.19 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,116
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
36
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
36
$6.01
72
$5.87
108
$5.79
252
$5.63
504
$5.62
1,008
$5.56
2,520 +
$5.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments