- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 9221T1CWZ4QD
9221T1CWZ4QD
Littelfuse/C&K
Switch Toggle ON ON DPDT Round Lever Quick Conn 10A 250VAC 30VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON ON DPDT Round Lever Quick Conn 10A 250VAC 30VDC Panel Mount with Threads Bulk
Search Keywords: 9221T1CWZ4QD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:9221T1CWZ4QD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:10@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$91.53
50
$48.46
75
$34.10
100 +
$33.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments