- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 9221J37Z4QD22
9221J37Z4QD22
Littelfuse/C&K
Power Rocker and Lever Handle Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Power Rocker and Lever Handle Switch
Search Keywords: 9221J37Z4QD22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:9221J37Z4QD22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:10@125VAC 30VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$73.12
5
$72.94
10
$72.76
18
$72.57
36
$44.67
54
$35.35
72 +
$34.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments