- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8168S1H9ABE2
8168S1H9ABE2
Littelfuse/C&K
Alternate Action and Momentary Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Alternate Action and Momentary Pushbutton Switches
Search Keywords: 8168S1H9ABE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8168S1H9ABE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:12.57 x 29.06 x 8.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$9.44
25
$8.55
80
$8.17
160
$7.82
320
$7.50
560
$5.56
1,040 +
$5.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments