- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8161J82ZGE22
8161J82ZGE22
Littelfuse/C&K
Switch Push Button ON ON SPDT Square Button 6A 250VAC 28VDC 0.4VA Alternate Contact Solder Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON ON SPDT Square Button 6A 250VAC 28VDC 0.4VA Alternate Contact Solder Lug Panel Mount Bulk
Search Keywords: 8161J82ZGE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8161J82ZGE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:27.94 x 15.62 x 27.68 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$4.31
10
$4.23
25
$4.14
50
$4.06
100
$3.98
250
$3.90
500 +
$3.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT