help desk software
Image is representational - see mfr. specs

8125J85ABE32

Littelfuse/C&K

Switch Push Button ON Mom SPDT Rectangular Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Switch Push Button ON Mom SPDT Rectangular Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk
Search Keywords: 8125J85ABE32
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Littelfuse/C&K
  • 부품 번호:
    8125J85ABE32
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Rectangular Button
  • Terminal Type:
    PC Pins
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
현재 이 품목에 대한 가격이 없습니다. 가격을 요청하려면 아래를 클릭하십시오. 24-48시간 내에 이메일로 견적이 전송됩니다.
가격 요청
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 6
즉시 배송 가능