- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 778600201
778600201
Littelfuse/C&K
Nut Knurled Thumb 1/4-40-THD 7.62mm- HD DIA 19in/64in- HD DIA 0.3in- HD DIA 2.54mm-THK 3in/32in-THK 0.1in-THK Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Nut Knurled Thumb 1/4-40-THD 7.62mm- HD DIA 19in/64in- HD DIA 0.3in- HD DIA 2.54mm-THK 3in/32in-THK 0.1in-THK Nickel
Search Keywords: 778600201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:778600201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Knurled
-
Switch Type:Push Button Switch
-
Color:White
-
Thread Size:1/4-40
-
Finish:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
875
Can Ship immediately
Minimum Order Quantity:
150
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$1.93
250
$1.14
500
$1.10
1,000
$1.09
3,000
$1.07
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments