help desk software
Image is representational - see mfr. specs

7411L2D9AV2BE

Littelfuse/C&K

Miniature Toggle Switch - 4P (On-On-On) - 0.4VA@20V - .550" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tray Embalagem
Certificate of Compliance Guarantee
Descrição +
Miniature Toggle Switch - 4P (On-On-On) - 0.4VA@20V - .550" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7411L2D9AV2BE
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Littelfuse/C&K
  • Número do item:
    7411L2D9AV2BE
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Pole Throw Configuration:
    2P3T (DP3T)
  • Switch Configuration:
    ON ON ON
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Vertical Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    21.59 x 45.21 x 12.7 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
18
48 Weeks Pode enviar 26/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
18
$51.17
36
$31.49
54
$24.93
72 +
$24.43
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments