- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7411K12ZQE3
7411K12ZQE3
Littelfuse/C&K
Miniature Toggle Switch - 4P (On-On-On) - 5A@120VAC/2A@250VAC - .732" Red Locking Lever - Solder Lug - No Thread Bushing - Epo ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Miniature Toggle Switch - 4P (On-On-On) - 5A@120VAC/2A@250VAC - .732" Red Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7411K12ZQE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7411K12ZQE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P3T (DP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 21.59 x 41.58 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
48 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
1
$72.66
100
$71.57
250
$70.50
500
$69.44
1,000
$35.47
1,500
$24.14
2,000 +
$23.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments