- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7405SYCQE
7405SYCQE
Littelfuse/C&K
Miniature Toggle Switch - 4P (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miniature Toggle Switch - 4P (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7405SYCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7405SYCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 21.59 x 31.65 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
48 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
5
$52.94
100
$52.81
250
$52.67
500
$52.54
1,000
$26.84
1,500
$18.27
2,000 +
$17.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments