- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7305P1DZQE
7305P1DZQE
Littelfuse/C&K
Miniature Toggle Switch - 3P (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .840" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miniature Toggle Switch - 3P (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .840" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7305P1DZQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7305P1DZQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:3PDT
-
Switch Configuration:Mom OFF Mom
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7mm x 16.51mm x 44.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
48 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
6
$50.15
100
$50.03
250
$49.90
500
$49.78
1,000
$25.43
1,500
$17.31
2,000 +
$16.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments