- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7301TZQE
7301TZQE
Littelfuse/C&K
Miniature Toggle Switch - 3P (On-None-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - No Thread Bushing - Epoxy Sea ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
BULK Embalagem
Certificate of Compliance Guarantee
Descrição
+
Miniature Toggle Switch - 3P (On-None-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7301TZQE
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Littelfuse/C&K
-
Número do item:7301TZQE
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack::
100 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 16.51 x 43.82 mm
-
Operating Temperature:-30 to 85 °C
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
100
Ships today, if you order in
MOQ para qtd. fora de estoque:
25
48 Weeks
Pode enviar
5/5/27
PRICE (USD)
QTD
Unit Price
1
$27.06
5
$26.16
10
$22.57
25
$20.93
50
$19.92
75
$19.87
100 +
$17.99
Click for Quote
Conecte-se
para desbloquear preços especiais
CUSTOMERS
ALSO BOUGHT