help desk software
Image is representational - see mfr. specs

7301J4ZQE2

Littelfuse/C&K

Rocker Switch - 3P On-None-On - 5A@120VAC/2A@250VAC - Black Lever - Snap-in - Solder Lug - Epoxy Seal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - 3P On-None-On - 5A@120VAC/2A@250VAC - Black Lever - Snap-in - Solder Lug - Epoxy Seal
Search Keywords: 7301J4ZQE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7301J4ZQE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    3P2T (3PDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.96
25
$9.46
50
$9.24
100
$9.05
250
$8.86
500
$6.58
1,000 +
$6.48
Click for Quote
Log in to unlock special pricing