- Home ›
- All Products›
- 7301J3CQE2
7301J3CQE2
Littelfuse/C&K
Rocker Switch - 3P On-None-On - 5A@120VAC/2A@250VAC - Black .906" Long Rocker - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - 3P On-None-On - 5A@120VAC/2A@250VAC - Black .906" Long Rocker - PCB Pin - Epoxy Seal
Search Keywords: 7301J3CQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7301J3CQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
48 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
18
$26.28
36
$19.71
54
$18.39
72 +
$18.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments