- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 72512
Littelfuse / C&K
72512
Wedge Base Incandescent Lamp, 12V 30mA
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Wedge Base Incandescent Lamp, 12V 30mA
Search Keywords: 72512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:72512
-
Alias/AKA:LAMPF12V30MA#12522
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 72512 discontinued?
Yes, 72512 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 72512 RoHS compliant?
No, 72512 is not RoHS compliant.
What is the lead time for 72512?
The standard lead time for 72512 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.37
100
$1.23
250
$1.20
500
$1.18
1,000
$1.15
2,500
$1.12
5,000
$1.10
7,500 +
$1.09
Click for Quote
Log in
to unlock special pricing