- Home ›
- All Products›
- 72506
72506
Littelfuse/C&K
Conn Barrier Strip 6 POS 9.5mm Solder ST Thru-Hole 20A/Contact
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 9.5mm Solder ST Thru-Hole 20A/Contact
Search Keywords: 72506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:72506
-
Alias/AKA:LAMPF6V30MA#6522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$2.95
100
$2.40
300
$2.29
500
$2.02
1,000
$1.91
2,500
$1.82
5,000
$1.77
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments