- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7215J1V7BE1
7215J1V7BE1
Littelfuse/C&K
Rocker Switch - DP Mom-On-Mom - 0.4VA@20V - White .531" Long Rocker - PCB Pin - Bracket - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP Mom-On-Mom - 0.4VA@20V - White .531" Long Rocker - PCB Pin - Bracket - Epoxy Seal
Search Keywords: 7215J1V7BE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7215J1V7BE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) On (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:White13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$16.85
25
$15.27
50
$14.58
100
$13.96
250
$13.38
500
$9.89
1,000 +
$9.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments