- Home ›
- All Products›
- 7211J2CBE2
7211J2CBE2
Littelfuse/C&K
Rocker Switch - DP On-On-On - 0.4VA@20V - Black Lever - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP On-On-On - 0.4VA@20V - Black Lever - PCB Pin - Epoxy Seal
Search Keywords: 7211J2CBE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7211J2CBE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$14.98
25
$13.57
50
$12.96
100
$12.41
250
$11.90
500
$8.71
1,000 +
$8.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments