- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7211J16Z3QE22
7211J16Z3QE22
Littelfuse/C&K
Rocker Switch - DP On-On-On - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Snap-in - Quick Connect - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP On-On-On - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Snap-in - Quick Connect - Epoxy Seal
Search Keywords: 7211J16Z3QE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7211J16Z3QE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$17.06
25
$15.46
50
$14.77
100
$11.94
250
$10.66
500
$9.13
1,000 +
$9.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments