- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7211J16CQE22
7211J16CQE22
Littelfuse/C&K
Rocker Switch - DP On-On-On - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Snap-in - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP On-On-On - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Snap-in - PCB Pin - Epoxy Seal
Search Keywords: 7211J16CQE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7211J16CQE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole13826
-
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
250
$30.19
500
$15.94
750
$10.96
1,000 +
$10.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments