help desk software
Image is representational - see mfr. specs

7205L40YZGE

Littelfuse/C&K

Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - Lever Handle w/o Cap - Solder Lug - 1/4-40 Bushing - Epox ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - Lever Handle w/o Cap - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7205L40YZGE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7205L40YZGE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    12.7 x 11.43 x 32.39 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$24.58
100
$24.21
250
$23.86
500
$23.49
1,000
$12.00
1,500
$8.17
2,000 +
$8.01
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments