help desk software
Image is representational - see mfr. specs

7203K9AW4BE

Littelfuse/C&K

Miniature Toggle Switch - DP (On-Off-On) - 0.4VA@20V - .704" Locking Lever - 90° PCB Pin - No Thread Bushing - Epoxy Seal

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명 +
Miniature Toggle Switch - DP (On-Off-On) - 0.4VA@20V - .704" Locking Lever - 90° PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7203K9AW4BE
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Littelfuse/C&K
  • 부품 번호:
    7203K9AW4BE
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7 x 43.54 x 11.43 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
18
8 Weeks 배송 가능 1. 19. 26
백오더
PRICE (USD)
수량
Unit Price
18
$20.46
36
$15.34
54
$14.32
72 +
$14.03
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments