- Home ›
- All Products›
- 7203J1ABE1
7203J1ABE1
Littelfuse/C&K
Rocker Switch - DP On-Off-On - 0.4VA@20V - White .531" Long Rocker - 90° PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP On-Off-On - 0.4VA@20V - White .531" Long Rocker - 90° PCB Pin - Epoxy Seal
Search Keywords: 7203J1ABE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7203J1ABE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
20
$16.74
40
$12.55
60
$11.72
80 +
$11.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments