- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7201J2Z3BE2
7201J2Z3BE2
Littelfuse/C&K
Rocker Switch - DP On-None-On - 0.4VA@20V - Black Lever - Quick Connect - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rocker Switch - DP On-None-On - 0.4VA@20V - Black Lever - Quick Connect - Epoxy Seal
Search Keywords: 7201J2Z3BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7201J2Z3BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
15
$24.77
50
$24.70
100
$24.64
250
$24.58
500
$12.97
750
$8.93
1,000 +
$8.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments