- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7201J1V5BE2
7201J1V5BE2
Littelfuse/C&K
Rocker Switch - DP On-None-On - 0.4VA@20V - Black .531" Long Rocker - Vertical 90°PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Rocker Switch - DP On-None-On - 0.4VA@20V - Black .531" Long Rocker - Vertical 90°PCB Pin - Epoxy Seal
Search Keywords: 7201J1V5BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7201J1V5BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Vertical Right Angle13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$18.986
5
$17.260
10
$15.080
20
$14.850
40
$13.660
60
$13.240
80 +
$13.040
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments