- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7109P1YCQE
7109P1YCQE
Littelfuse/C&K
Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .840" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bu ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .840" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7109P1YCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109P1YCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$10.48
25
$9.50
50
$9.07
100
$8.81
250
$8.33
500
$6.33
1,000 +
$6.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments