help desk software
Image is representational - see mfr. specs

Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .704" Locking Lever - PCB Pin - No Thread Bushing - Epoxy Potted

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .704" Locking Lever - PCB Pin - No Thread Bushing - Epoxy Potted
Search Keywords: 7109K2CKI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7109K2CKI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7 x 6.86 x 36.83 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.47
25
$6.14
50
$6.00
100
$5.91
250
$5.76
500
$5.67
1,000 +
$5.58
Click for Quote
Log in to unlock special pricing