- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7108TCWZQES
7108TCWZQES
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - 15/32-32 Bushing - Epoxy Sea ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - 15/32-32 Bushing - Epoxy Seal
Search Keywords: 7108TCWZQES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7108TCWZQES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.81 x 42.17 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$24.54
25
$24.17
50
$23.81
125
$23.45
250
$12.41
375
$8.74
500 +
$8.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments