- Home ›
- All Products›
- 7108J1ABE1
7108J1ABE1
Littelfuse/C&K
Rocker Switch - SP On-None-Mom - 0.4VA@20V - White .531" Long Rocker - 90° PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP On-None-Mom - 0.4VA@20V - White .531" Long Rocker - 90° PCB Pin - Epoxy Seal
Search Keywords: 7108J1ABE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7108J1ABE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$10.51
40
$9.52
80
$9.09
120
$8.83
280
$8.35
520
$6.16
1,000 +
$5.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments