- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7107J37WBE32
7107J37WBE32
Littelfuse/C&K
Rocker Switch - SP On-Off-Mom - 0.4VA@20V - Red Rocker w/Frame - Wire Wrap - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Rocker Switch - SP On-Off-Mom - 0.4VA@20V - Red Rocker w/Frame - Wire Wrap - Epoxy Seal
Search Keywords: 7107J37WBE32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7107J37WBE32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Red13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Wire Wrap13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
15
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$12.02
36
$10.89
72
$10.40
108
$10.11
252
$9.05
504
$8.19
1,008 +
$7.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments