- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7105T2PZBE
7105T2PZBE
Littelfuse/C&K
Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - Anti-rotation Flatted Actuator - Solder Lug - No Thread Bushing - E ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - Anti-rotation Flatted Actuator - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7105T2PZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7105T2PZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 41.58 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$15.39
25
$14.04
50
$13.45
100
$11.81
250
$10.49
500
$10.23
1,000 +
$10.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments