- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7105P3DCPE
7105P3DCPE
Littelfuse/C&K
Switch Toggle Mom OFF Mom SPDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Toggle Mom OFF Mom SPDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Search Keywords: 7105P3DCPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7105P3DCPE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Flat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.86 x 30.76 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.