- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7105J10ZBE2
7105J10ZBE2
Littelfuse/C&K
Rocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Black 1.318" Long Rocker - Solder Lug - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Black 1.318" Long Rocker - Solder Lug - Epoxy Seal
Search Keywords: 7105J10ZBE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7105J10ZBE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$13.59
50
$10.19
75
$9.51
100 +
$9.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments