- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7105J10Z3QE2
7105J10Z3QE2
Littelfuse/C&K
Rocker Switch - SP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black 1.318" Long Rocker - Quick Connect - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black 1.318" Long Rocker - Quick Connect - Epoxy Seal
Search Keywords: 7105J10Z3QE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7105J10Z3QE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$9.48
25
$9.00
50
$8.79
100
$8.67
300
$8.43
500
$8.33
1,000 +
$8.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments