- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101SHW3PE
7101SHW3PE
Littelfuse/C&K
Switch Toggle ON None ON SPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
Search Keywords: 7101SHW3PE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101SHW3PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Dimension:12.7 x 7.98 x 39.41 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.