- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101SHCGES
7101SHCGES
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SHCGES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101SHCGES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 7.98 x 30.16 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$19.67
25
$19.37
50
$19.08
125
$18.80
250
$9.96
375
$7.01
500 +
$6.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments