help desk software
Image is representational - see mfr. specs

7101SD9CBE

Littelfuse/C&K

Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SD9CBE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7101SD9CBE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7 x 6.86 x 30 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
16 Weeks can ship 3/16/26
Backorder
Price (USD)
Qty
Unit Price
5
$8.14
25
$6.61
50
$6.51
100
$6.31
300
$5.80
500
$5.71
1,000
$5.62
2,500 +
$5.42
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5