- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101LDV6QE
Littelfuse / C&K
7101LDV6QE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .804" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .804" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101LDV6QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7101LDV6QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:19.56 x 9.14 x 41.91 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 7101LDV6QE RoHS compliant?
Yes, 7101LDV6QE is RoHS compliant.
What is the lead time for 7101LDV6QE?
The standard lead time for 7101LDV6QE is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$9.52
25
$7.74
80
$7.39
160
$7.07
320
$6.78
560
$5.21
1,040
$5.07
2,560 +
$4.64
Click for Quote
Log in
to unlock special pricing