help desk software
Image is representational - see mfr. specs

7101K2Z3QE3

Littelfuse/C&K

Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Red Locking Lever - Quick Connect - No Thread Bushing ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Red Locking Lever - Quick Connect - No Thread Bushing - Epoxy Seal
Search Keywords: 7101K2Z3QE3
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Littelfuse/C&K
  • 부품 번호:
    7101K2Z3QE3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    12.7 x 6.86 x 41.63 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
250
16 Weeks 배송 가능 3. 16. 26
백오더
PRICE (USD)
수량
Unit Price
250
$22.58
500
$11.92
750
$8.20
1,000 +
$8.03
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments