- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 340100201BDCMA37PNMB
340100201BDCMA37PNMB
Littelfuse/C&K
Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Search Keywords: 340100201BDCMA37PNMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:340100201BDCMA37PNMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$191.301
3
$173.910
6
$156.530
12
$139.360
21
$134.330
51
$131.970
102 +
$131.310
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments